PDP SEO Portlet

B72220S0271K101

TVS Varistor, 275 VAC, 350 VDC, StandarD B722, 710 V, Disc, Radial Leaded, 20 mm, Metal Oxide Varistor (MOV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72220S0271K101
Secondary Manufacturer Part#: 96K7679
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating voltage range from 11VRMS to 1100VRMS. B722 series varistors are used as control or compensation elements in circuits either to provide optimal operating conditions or to protect against excessive transient voltages. The voltage dependent characteristics enable these varistors to protect against high transient voltage spikes.

  • Round varistor element, leaded
  • Coating: epoxy resin, flame-retardant to UL 94 V-0
  • Wide operating voltage range 11 to 1100 VRMS
  • High surge current ratings up to 8 kA
  • No derating up to 85 °C ambient temperature
  • Peak energy range from 0.3J to 410J
  • Endurance of 1000h at 85°C
  • ±10% and ±5% varistor voltage tolerance

Technical Attributes

Find Similar Parts

Description Value
710 V
105 °C
-40 °C
151 J
25.5 mm
StandarD B722 Series
Disc 20mm
20 mm
Metal Oxide Varistor (MOV)
275 V
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 109 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.763
10+
$0.498
25+
$0.477
50+
$0.457
100+
$0.436
500+
$0.365
1000+
$0.291