PDP SEO Portlet

B72220Q321K101

TVS Varistor, 320 VAC, 420 VDC, B722 EnergetiQ, 840 V, Disc, Radial Leaded, 20 mm

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72220Q321K101
Secondary Manufacturer Part#: B72220Q0321K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-EnergetiQ series Q20
  • Maximum load capacity at minimum component height
  • Very high surge current ratings up to 15 kA
  • All types duty cycle @ 6 kV/ 3 kA ? 10 pulses, according to IEC 60950-1 Annex Q; IEC 61051-2
  • All types Inom @ 3 kA (Q14), Inom = 5 kA (Q20) ? 15 impulses according to UL 1449, 3rd edition surge current generator (8/20 µs), Type 2 listed
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
null
320 V
Metal Oxide Varistor (MOV)
null
420 V
null
null
Disc 20mm
null
null
20 mm
840 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 0.77939
1500+
$0.77939
15000+
$0.77542
30000+
$0.77144
60000+
$0.76746
120000+
$0.76349
SubTotal:
$1,169.09