PDP SEO Portlet

B72220Q301K101

TVS Varistor, 300 VAC, 385 VDC, B722 EnergetiQ, 775 V, Disc, Radial Leaded, 20 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72220Q301K101
Secondary Manufacturer Part#: B72220Q0301K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-EnergetiQ series Q20
  • Maximum load capacity at minimum component height
  • Very high surge current ratings up to 15 kA
  • All types duty cycle @ 6 kV/ 3 kA ? 10 pulses, according to IEC 60950-1 Annex Q; IEC 61051-2
  • All types Inom @ 3 kA (Q14), Inom = 5 kA (Q20) ? 15 impulses according to UL 1449, 3rd edition surge current generator (8/20 µs), Type 2 listed
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
775 V
105 °C
-45 °C
27 mm
B722 EnergetiQ Series
Disc 20mm
20 mm
Metal Oxide Varistor (MOV)
300 V
385 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.81697
7500+
$0.51045
15000+
$0.48976
30000+
$0.46906
60000+
$0.46044