PDP SEO Portlet

B72214S461K101

TVS Varistor, MOV, 420 V, 560 V, StandarD Series, 1.12 kV, Disc 14mm, Metal Oxide Varistor (MOV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72214S461K101
Secondary Manufacturer Part#: B72214S0461K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide operating voltage range 11 … 1100 VRMS
  • High surge current ratings up to 8 kA
  • No derating up to 85 °C ambient temperature
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
1.12 kV
105 °C
-40 °C
90 J
19 mm
StandarD B722 Series
Disc 14mm
14 mm
Metal Oxide Varistor (MOV)
420 V
560 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4200  Mult:4200  
USD $:
4200+
$0.30286
21000+
$0.25512
42000+
$0.25382
84000+
$0.25252
168000+
$0.25123