B72214S421K101
TVS Varistor, MOV, 420 V, 560 V, StandarD Series, 1.12 kV, Disc 14mm, Metal Oxide Varistor (MOV)
Click image to enlarge
Manufacturer:TDK
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Varistors
Avnet Manufacturer Part #: B72214S421K101
Secondary Manufacturer Part#: B72214S0421K101
- RoHS 10 Compliant
- Tariff Charges
- Wide operating voltage range 11 … 1100 VRMS
- High surge current ratings up to 8 kA
- No derating up to 85 °C ambient temperature
- PSpice models
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.12 kV | ||
| 105 °C | ||
| -40 °C | ||
| 90 J | ||
| 19 mm | ||
| StandarD B722 Series | ||
| Disc 14mm | ||
| 14 mm | ||
| Metal Oxide Varistor (MOV) | ||
| 420 V | ||
| 560 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |