PDP SEO Portlet

B72214S381K501

TVS Varistor, 385 VAC, 505 VDC, StandarD B722, 1.025 kV, Disc, Radial Leaded, 14 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72214S381K501
Secondary Manufacturer Part#: B72214S0381K501
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide operating voltage range 11 … 1100 VRMS
  • High surge current ratings up to 8 kA
  • No derating up to 85 °C ambient temperature
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
1.025 kV
105 °C
-40 °C
19 mm
StandarD B722 Series
Disc 14mm
14 mm
Metal Oxide Varistor (MOV)
385 V
505 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.23394
20000+
$0.23276
40000+
$0.23157
80000+
$0.23039
160000+
$0.22921