PDP SEO Portlet

B72214S351K101

TVS Varistor, 350 VAC, 460 VDC, StandarD B722, 910 V, Disc, Radial Leaded, 14 mm

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72214S351K101
Secondary Manufacturer Part#: B72214S0351K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide operating voltage range 11 … 1100 VRMS
  • High surge current ratings up to 8 kA
  • No derating up to 85 °C ambient temperature
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
null
350 V
Metal Oxide Varistor (MOV)
null
460 V
null
null
Disc 14mm
null
null
14 mm
910 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
Need More?
USD $:
$ 0.16867
6000+
$0.16867
30000+
$0.1209
60000+
$0.12028
120000+
$0.11966
240000+
$0.11904
SubTotal:
$1,012.02