PDP SEO Portlet

B72214S300K101

TVS Varistor, 30 VAC, 38 VDC, StandarD B722, 93 V, Disc, Radial Leaded, 14 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72214S300K101
Secondary Manufacturer Part#: B72214S0300K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide operating voltage range 11 … 1100 VRMS
  • High surge current ratings up to 8 kA
  • No derating up to 85 °C ambient temperature
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
93 V
105 °C
-40 °C
9 J
18.5 mm
StandarD B722 Series
Disc 14mm
14 mm
Metal Oxide Varistor (MOV)
30 V
38 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.21357
30000+
$0.11757
60000+
$0.11447
120000+
$0.11154
240000+
$0.10875