PDP SEO Portlet

B72214S2950K101

Var 95VAC 125VDC 4500A 150V Thru-Hole Bulk

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72214S2950K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide operating voltage range 11 … 1100 VRMS
  • High surge current ratings up to 8 kA
  • No derating up to 85 °C ambient temperature
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
null
95 V
null
null
125 V
null
null
Radial Leaded
null
null
null
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.276
2500+
$0.276
12500+
$0.27462
25000+
$0.27324
50000+
$0.27186
100000+
$0.27048
SubTotal:
$690.00