PDP SEO Portlet

B72214S271K501

TVS Varistor, 275 VAC, 350 VDC, StandarD B722, 710 V, Disc, Radial Leaded, 14 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72214S271K501
Secondary Manufacturer Part#: B72214S0271K501
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide operating voltage range 11 … 1100 VRMS
  • High surge current ratings up to 8 kA
  • No derating up to 85 °C ambient temperature
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
710 V
105 °C
-40 °C
71 J
18.5 mm
StandarD B722 Series
Disc 14mm
14 mm
Metal Oxide Varistor (MOV)
275 V
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.23394
15000+
$0.23276
30000+
$0.23157
60000+
$0.23039
120000+
$0.22921