PDP SEO Portlet

B72214S2551K551

TVS Varistor, 550 VAC, 745 VDC, B722 AdvanceD, 1.5 kV, Disc, Radial Leaded, 14 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72214S2551K551
Secondary Manufacturer Part#: B72214S2551K551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-energy AdvanceD series E2
  • High surge current ratings up to 10 kA
  • High energy ratings up to 440 J
  • Wide operating voltage range 130 … 680 VRMS
  • PSpice models
  • 6000A imax at (8/20 µs)

Technical Attributes

Find Similar Parts

Description Value
1.5 kV
105 °C
-40 °C
19 mm
B722 AdvanceD Series
Disc 14mm
14 mm
Metal Oxide Varistor (MOV)
550 V
745 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.55443
15000+
$0.47782
30000+
$0.4754
60000+
$0.47297
120000+
$0.47055