PDP SEO Portlet

B72214S2321K551

TVS Varistor, 320 VAC, 420 VDC, B722 AdvanceD, 840 V, Disc, Radial Leaded, 14 mm

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72214S2321K551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-energy AdvanceD series E2
  • High surge current ratings up to 10 kA
  • High energy ratings up to 440 J
  • Wide operating voltage range 130 … 680 VRMS
  • PSpice models
  • 6000A imax at (8/20 µs)

Technical Attributes

Find Similar Parts

Description Value
null
320 V
Metal Oxide Varistor (MOV)
null
420 V
null
null
Disc 14mm
null
null
14 mm
840 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.2428
4000+
$0.2428
20000+
$0.24159
40000+
$0.24037
80000+
$0.23916
160000+
$0.23794
SubTotal:
$971.20