PDP SEO Portlet

B72214S2321K101

TVS Varistor, 320 VAC, 420 VDC, B722 AdvanceD, 840 V, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72214S2321K101
Secondary Manufacturer Part#: B72214S2321K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-energy AdvanceD series E2
  • Power 0.40 W
  • High surge current ratings up to 10 kA
  • High energy ratings up to 440 J
  • Wide operating voltage range 130 - 680 VRMS
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
840 V
105 °C
-40 °C
19 mm
B722 AdvanceD Series
Disc 14mm
14 mm
Metal Oxide Varistor (MOV)
320 V
420 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.21671
30000+
$0.17582
60000+
$0.17493
120000+
$0.17404
240000+
$0.17314