B72214S2271K101
TVS Varistor, 275 VAC, 350 VDC, B722 AdvanceD, 710 V, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
- RoHS 10 Compliant
- Tariff Charges
- High-energy AdvanceD series E2
- Power 0.40 W
- High surge current ratings up to 10 kA
- High energy ratings up to 440 J
- Wide operating voltage range 130 - 680 VRMS
- PSpice models
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 710 V | ||
| 105 °C | ||
| -40 °C | ||
| 18.5 mm | ||
| B722 AdvanceD Series | ||
| Disc 14mm | ||
| 14 mm | ||
| Metal Oxide Varistor (MOV) | ||
| 275 V | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |