PDP SEO Portlet

B72214S1170K552

TVS Varistor, 17 VAC, 20 VDC, B722 Automotive, 53 V, Disc, Radial Leaded, 14 mm

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72214S1170K552
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide operating voltage range 11 … 1100 VRMS
  • High surge current ratings up to 8 kA
  • No derating up to 85 °C ambient temperature
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
null
17 V
Metal Oxide Varistor (MOV)
null
20 V
null
null
Disc 14mm
null
null
14 mm
53 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.62308
3000+
$0.62308
15000+
$0.61996
30000+
$0.61685
60000+
$0.61373
120000+
$0.61062
SubTotal:
$1,869.24