B72214S1140K501
TVS Varistor, 14 VAC, 16 VDC, B722 Automotive, 43 V, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)
Click image to enlarge
Manufacturer:TDK
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Varistors
Avnet Manufacturer Part #: B72214S1140K501
Secondary Manufacturer Part#: B72214S1140K501
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 43 V | ||
| 125 °C | ||
| -40 °C | ||
| 20 mm | ||
| B722 Automotive Series | ||
| AEC-Q200 | ||
| Disc 14mm | ||
| 14 mm | ||
| Metal Oxide Varistor (MOV) | ||
| 14 V | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |