PDP SEO Portlet

B72210S2681K101

TVS Varistor, 680 VAC, 895 VDC, B722 AdvanceD, 1.815 kV, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72210S2681K101
Secondary Manufacturer Part#: B72210S2681K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-energy AdvanceD series E2
  • Power 0.40 W
  • High surge current ratings up to 10 kA
  • High energy ratings up to 440 J
  • Wide operating voltage range 130 - 680 VRMS
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
1.815 kV
105 °C
-40 °C
15 mm
B722 AdvanceD Series
Disc 10mm
10 mm
Metal Oxide Varistor (MOV)
680 V
895 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.34729
15000+
$0.28732
30000+
$0.28587
60000+
$0.28441
120000+
$0.28295