PDP SEO Portlet

B72210S251K531

TVS Varistor, 250 VAC, 320 VDC, B722 StandarD, 650 V, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72210S251K531
Secondary Manufacturer Part#: B72210S0251K531
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide operating voltage range 11 … 1100 VRMS
  • High surge current ratings up to 8 kA
  • No derating up to 85 °C ambient temperature
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
650 V
105 °C
-40 °C
14.5 mm
B722 StandarD Series
Disc 10mm
10 mm
Metal Oxide Varistor (MOV)
250 V
320 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
1+
$0.13278