PDP SEO Portlet

B72210S250K551

TVS Varistor, 25 VAC, 31 VDC, StandarD B722, 77 V, Disc, Radial Leaded, 10 mm

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72210S250K551
Secondary Manufacturer Part#: B72210S0250K551
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Leaded Varistor
  • High-energy SuperioR series E4
  • Wide operating voltage range 130 … 750 VRMS
  • UL approval to UL 1449 (file number E321126 – exception 580 V)
  • Very high surge current rating up to 20 kA

Technical Attributes

Find Similar Parts

Description Value
null
25 V
Metal Oxide Varistor (MOV)
null
31 V
null
null
Disc 10mm
null
null
10 mm
77 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.20333
3000+
$0.20333
15000+
$0.11774
30000+
$0.11606
60000+
$0.1144
120000+
$0.11272
SubTotal:
$609.99