PDP SEO Portlet

B72210S2321K101

TVS Varistor, 320 V, 420 V, B722 AdvanceD, 840 V, Disc 12mm, Metal Oxide Varistor (MOV)

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72210S2321K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-energy AdvanceD series E2
  • Power 0.40 W
  • High surge current ratings up to 10 kA
  • High energy ratings up to 440 J
  • Wide operating voltage range 130 - 680 VRMS
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
null
320 V
Metal Oxide Varistor (MOV)
null
420 V
null
null
Disc 10mm
null
null
10 mm
840 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.15413
3000+
$0.15413
15000+
$0.14089
30000+
$0.14016
60000+
$0.13944
120000+
$0.13872
SubTotal:
$462.39