PDP SEO Portlet

B72210S231K151

TVS Varistor, 230 VAC, 300 VDC, StandarD B722, 595 V, Disc, Radial Leaded, 10 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72210S231K151
Secondary Manufacturer Part#: B72210S0231K151
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Leaded Varistor
  • High-energy SuperioR series E4
  • Wide operating voltage range 130 … 750 VRMS
  • UL approval to UL 1449 (file number E321126 – exception 580 V)
  • Very high surge current rating up to 20 kA

Technical Attributes

Find Similar Parts

Description Value
595 V
105 °C
-40 °C
StandarD B722 Series
Disc 10mm
10 mm
Metal Oxide Varistor (MOV)
230 V
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.18879
15000+
$0.18784
30000+
$0.18689
60000+
$0.18593
120000+
$0.18498