PDP SEO Portlet

B72210S2301K101

TVS Varistor, 300 V, 385 V, AdvanceD B722, 775 V, Disc 10mm, Metal Oxide Varistor (MOV)

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72210S2301K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-energy AdvanceD series E2
  • Power 0.40 W
  • High surge current ratings up to 10 kA
  • High energy ratings up to 440 J
  • Wide operating voltage range 130 - 680 VRMS
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
775 MV
2 Pins
null
null
null
3.5 kA
null
null
null
Disc 10mm
10 mm
Metal Oxide Varistor (MOV)
300 V
385 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  8,241
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:9000  Mult:1  
Need More?
USD $:
$ 0.15622
9000+
$0.15622
18000+
$0.11623
36000+
$0.11564
72000+
$0.11505
144000+
$0.11446
SubTotal:
$1,405.98