PDP SEO Portlet

B72210S2151K101

TVS Varistor, 150 VAC, 200 VDC, B722 AdvanceD, 395 V, Disc, Radial Leaded, 10 mm, Metal Oxide Varistor (MOV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72210S2151K101
Secondary Manufacturer Part#: B72210S2151K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-energy AdvanceD series E2
  • Power 0.40 W
  • High surge current ratings up to 10 kA
  • High energy ratings up to 440 J
  • Wide operating voltage range 130 - 680 VRMS
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
395 V
105 °C
-40 °C
14.5 mm
B722 AdvanceD Series
Disc 10mm
10 mm
Metal Oxide Varistor (MOV)
150 V
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  1420.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.1846
15000+
$0.10556
30000+
$0.10405
60000+
$0.10257
120000+
$0.09962