PDP SEO Portlet

B72210S131K101

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72210S131K101
Secondary Manufacturer Part#: B72210S0131K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
340 MV
null
null
null
2.5 kA
null
null
null
Disc 10mm
10 mm
Metal Oxide Varistor (MOV)
130 V
170 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  6,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:9000  Mult:1  
Need More?
USD $:
$ 0.17424
750+
$0.17424
45000+
$0.16646
90000+
$0.16562
180000+
$0.16478
360000+
$0.16393
SubTotal:
$1,568.16