PDP SEO Portlet

B72210S0321K101

TVS Varistor, MOV, 320 V, 420 V, StandarD, 840 V, Disc 10mm, Metal Oxide Varistor (MOV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72210S0321K101
Secondary Manufacturer Part#: B72210S0321K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating voltage range from 11VRMS to 1100VRMS. B722 series varistors are used as control or compensation elements in circuits either to provide optimal operating conditions or to protect against excessive transient voltages. The voltage dependent characteristics enable these varistors to protect against high transient voltage spikes.

  • High surge current ratings up to 8KA
  • Peak energy range from 0.3J to 410J
  • UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
  • Operating temperature range -40°C to 85°C
  • Endurance of 1000h at 85°C
  • ±10% and ±5% varistor voltage tolerance
  • UL94V-0 rated flame retardant and epoxy resin coated

Technical Attributes

Find Similar Parts

Description Value
840 V
105 °C
-40 °C
50 J
15 mm
StandarD B722 Series
Disc 10mm
10 mm
Metal Oxide Varistor (MOV)
320 V
420 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  62212.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.1247
510+
$0.12029
1100+
$0.11626
2500+
$0.11251
5000+
$0.109