PDP SEO Portlet

B72207S301K201

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72207S301K201
Secondary Manufacturer Part#: B72207S0301K201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
300 V
Metal Oxide Varistor (MOV)
-40 °C
385 V
null
null
Disc 7mm
null
105 °C
7 mm
775 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.1035
5000+
$0.1035
25000+
$0.10298
50000+
$0.10246
100000+
$0.10195
200000+
$0.10143
SubTotal:
$517.50