PDP SEO Portlet

B72207S300K101

TVS Varistor, 30 VAC, 38 VDC, StandarD B722, 93 V, Disc, Radial Leaded, 7 mm, Metal Oxide Varistor (MOV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72207S300K101
Secondary Manufacturer Part#: B72207S0300K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wide operating voltage range 11 … 1100 VRMS
  • High surge current ratings up to 8 kA
  • No derating up to 85 °C ambient temperature
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
93 V
105 °C
-40 °C
2 J
11 mm
StandarD B722 Series
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
30 V
38 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.08323
25000+
$0.07995
50000+
$0.07954
100000+
$0.07913
200000+
$0.07872