PDP SEO Portlet

B72207S2301K101

TVS Varistor, 300 VAC, 385 VDC, B722 AdvanceD, 775 V, Disc, Radial Leaded, 7 mm, Metal Oxide Varistor (MOV)

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72207S2301K101
Secondary Manufacturer Part#: B72207S2301K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-energy AdvanceD series E2
  • Power 0.25 W
  • High surge current ratings up to 10 kA
  • High energy ratings up to 440 J
  • Wide operating voltage range 130 - 680 VRMS
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
775 V
105 °C
-40 °C
11 mm
B722 AdvanceD Series
Disc 7mm
7 mm
Metal Oxide Varistor (MOV)
300 V
385 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.095
25000+
$0.08471
50000+
$0.08428
100000+
$0.08385
200000+
$0.08342