PDP SEO Portlet

B72207S2141K101

Varistor Metal Oxide 230pF 10A 220V Through Hole

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72207S2141K101
Secondary Manufacturer Part#: B72207S2141K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-energy AdvanceD series E2
  • Power 0.25 W
  • High surge current ratings up to 10 kA
  • High energy ratings up to 440 J
  • Wide operating voltage range 130 - 680 VRMS
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
360 V
105 °C
-40 °C
13.5 J
11 mm
B722
Radial Leaded
140 V
220 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  18700.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.09138
1100+
$0.08815
2100+
$0.0852
5000+
$0.08245
10000+
$0.07988