PDP SEO Portlet

B72205S381K311

TVS Varistor, 385 VAC, 505 VDC, StandarD B722, 1.025 kV, Disc, Radial Leaded, 5 mm

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72205S381K311
Secondary Manufacturer Part#: B72205S0381K311
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-energy AdvanceD series E2
  • High surge current ratings up to 10 kA
  • High energy ratings up to 440 J
  • Wide operating voltage range 130 … 680 VRMS
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
null
385 V
Metal Oxide Varistor (MOV)
null
505 V
null
Disc 5mm
null
null
5 mm
1.025 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.12341
5000+
$0.12341
25000+
$0.07713
50000+
$0.07603
100000+
$0.07494
200000+
$0.07384
SubTotal:
$617.05