PDP SEO Portlet

B72205S300K111

TVS Varistor, 30 VAC, 38 VDC, StandarD B722, 93 V, Disc, Radial Leaded, 5 mm

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72205S300K111
Secondary Manufacturer Part#: B72205S0300K111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-energy AdvanceD series E2
  • High surge current ratings up to 10 kA
  • High energy ratings up to 440 J
  • Wide operating voltage range 130 … 680 VRMS
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
null
30 V
Metal Oxide Varistor (MOV)
null
38 V
null
null
Disc 5mm
null
null
5 mm
93 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
Need More?
USD $:
$ 0.16
4500+
$0.16
22500+
$0.1592
45000+
$0.1584
90000+
$0.1576
180000+
$0.1568
SubTotal:
$720.00