PDP SEO Portlet

B72205S271K211

TVS Varistor, 275 VAC, 350 VDC, StandarD B722, 710 V, Disc, Radial Leaded, 5 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72205S271K211
Secondary Manufacturer Part#: B72205S0271K211
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Leaded Varistor
  • High-energy SuperioR series E4
  • Wide operating voltage range 130 … 750 VRMS
  • UL approval to UL 1449 (file number E321126 – exception 580 V)
  • Very high surge current rating up to 20kA
  • Nominal disc diameter 5mm

Technical Attributes

Find Similar Parts

Description Value
710 V
105 °C
-40 °C
StandarD B722 Series
Disc 5mm
5 mm
Metal Oxide Varistor (MOV)
275 V
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.13543
22500+
$0.13475
45000+
$0.13406
90000+
$0.13338
180000+
$0.1327