B72205S250K101
TVS Varistor, 25 VAC, 31 VDC, StandarD B722, 77 V, Disc, Radial Leaded, 5 mm
Click image to enlarge
Manufacturer:TDK
Product Category:
Suppressors, Varistors
Avnet Manufacturer Part #: B72205S250K101
Secondary Manufacturer Part#: B72205S0250K101
- RoHS 10 Compliant
- Tariff Charges
- High-energy AdvanceD series E2
- High surge current ratings up to 10 kA
- High energy ratings up to 440 J
- Wide operating voltage range 130 … 680 VRMS
- PSpice models
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 25 V | ||
| Metal Oxide Varistor (MOV) | ||
| null | ||
| 31 V | ||
| null | ||
| null | ||
| Disc 5mm | ||
| null | ||
| null | ||
| 5 mm | ||
| 77 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400040 |