PDP SEO Portlet

B72205S2301K101

Official logo for TDK
Manufacturer:TDK
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: B72205S2301K101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
775 MV
2 Pins
null
null
null
800 A
null
null
null
Disc 5mm
5 mm
Metal Oxide Varistor (MOV)
300 V
385 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  14,956
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
Need More?
USD $:
$ 0.12553
1000+
$0.12553
25000+
$0.12312
50000+
$0.1225
100000+
$0.12188
200000+
$0.12125
SubTotal:
$627.65