PDP SEO Portlet

B72205S111K111

TVS Varistor, 115 VAC, 150 VDC, StandarD B722, 300 V, Disc, Radial Leaded, 5 mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B72205S111K111
Secondary Manufacturer Part#: B72205S0111K111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High-energy AdvanceD series E2
  • High surge current ratings up to 10 kA
  • High energy ratings up to 440 J
  • Wide operating voltage range 130 … 680 VRMS
  • PSpice models

Technical Attributes

Find Similar Parts

Description Value
300 V
105 °C
-40 °C
2.5 J
8.5 mm
StandarD B722 Series
Disc 5mm
5 mm
Metal Oxide Varistor (MOV)
115 V
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:4500  Mult:4500  
USD $:
4500+
$0.156
22500+
$0.09561
45000+
$0.09173
90000+
$0.08786
180000+
$0.08624