B64290L674X830
Ferrite Core, Cylindrical, 15 mm Length, 23 mm ID, 36 mm OD
Click image to enlarge
Manufacturer:TDK
Product Category:
Ferrites, Cylindrical Core Ferrites
Avnet Manufacturer Part #: B64290L674X830
Secondary Manufacturer Part#: B64290L0674X830
- RoHS 10 Compliant
- Tariff Charges
The B64290L674X830 from EPCOS is a ferrite ring toroid core. This toroid is primarily used as an EMC choke for suppressing RF interference in MHz region and in signal transformers. Coating on the core provides breakdown voltage protection depending on core size and ferrite material.
- Effective magnetic cross section area (Ae) is 95.89mm²
- N30 core material grade
- Coated core size is 37.5mm x 21.7mm x 16.2mm
- Effective magnetic path length is 89.65mm
- Inductance factor Al is 5.75µH
- Relative initial permeability is 4300
- Effective magnetic volume is 8597mm³
- Epoxy coating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 23 mm | ||
| 36 mm | ||
| 16.2 mm | ||
| B64290L0674 Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504909610 |
| Schedule B: | 8504900080 |