PDP SEO Portlet

B59890C80A70

Thermistor PTC 150Ohm 25% 2-Pin Radial Cardboard Strip

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B59890C80A70
Secondary Manufacturer Part#: B59890C0080A070
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • IR (mA) : 30
  • Lead-free terminals
  • Marking: Type, manufacturer's logo, reference temperature in °C and date code YYWW (except B59880C0130 and B59890C)
  • Short response times
  • UL approval for Tref = 130 °C to UL 1434 with Vmax = 220 V and VR = 220 V
  • UL approval for Tref = 120 °C to UL 1434 with Vmax = 230 V and VR = 220 V
  • UL approval for Tref = 80 °C to UL 1434 with Vmax = 165 V and VR = 145 V
  • VDE approval for selected types
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.734
8000+
$0.554
16000+
$0.55121
32000+
$0.54841
64000+
$0.54561