B59750C0120A070-DUPE
PTC Thermistor, 25 ohm, 280 VAC, -40 °C to 125 °C, Through Hole
- RoHS 10 Compliant
- Tariff Charges
- Lead-free terminals
- Self-protecting in case of malfunction of short-circuit relay or internal short circuit of capacitor
- Inrush current limiters are not damaged when directly connected to Vmax even without additional current limitation
- Marking: Type, manufacturer's logo, reference temperature in °C and date code YYWW
- UL approval to UL 1434 (file number E69802) for ICL application selected types; Vmax = 480 V and VR = 400 V for C755
- UL approval to UL 1434 (file number E69802) for overcurrent protection Vmax = 420 V and VR = 380 V, except type C758, C1412 and C1451
- VDE approval (licence number 40040539) for ICL applications and for overcurrent protection selected types (licence number 104843)
- IECQ certificate (file number 101-QA-13) for ICL applications and for overcurrent protection selected types (file number 101-QA-2)
- Qualification based on AEC-Q200
- RoHS-compatible
- 25O Resistance
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |