PDP SEO Portlet

B59721A80A62

Thermistor PTC 680Ohm 50% 2-Pin 0805 Blister T/R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B59721A80A62
Secondary Manufacturer Part#: B59721A0080A062
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Qualification based on AEC-Q200 rev. D
  • Reflow soldering only
  • Fast and reliable response
  • RoHS-compatible
  • UL approval to UL1434
  • Certified in accordance with IEC 60738-1 and IEC 60730-1; Annex J15 and J17
  • Lead-free terminations (tinned) for EIA case sizes 0603 and 0805
  • Lead-free ceramics for EIA case size 0805

Technical Attributes

Find Similar Parts

Description Value
32
125 °C
-40 °C
B59721 Series
Surface Mount
AEC-Q200
80
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.23115
20000+
$0.19847
40000+
$0.19042
80000+
$0.18238
160000+
$0.17902