PDP SEO Portlet

B59201J140B10

Thermistor PTC 20Ohm 30% 4-Pin Carton Box

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B59201J140B10
Secondary Manufacturer Part#: B59201J0140B010
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Self-protecting in case of malfunction of short-circuit relay or internal short-circuit of capacitor
  • Encased thermistor disk with clamp contacts
  • For high pulse currents and a high number of operating cycles
  • Flame-retardant plastic case
  • Case material UL-listed
  • Sn-plated lead-free solder pins
  • Manufacturer's logo and type designation stamped on in white
  • RoHS-compatible

Technical Attributes

Find Similar Parts

Description Value
PTC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:192  Mult:192  
USD $:
192+
$5.62329
960+
$4.23486
1920+
$4.12342
3840+
$4.01769
7680+
$3.91725