PDP SEO Portlet

B58622M3244B507

Pressure Sensor Module Differential 0bar to 2.5bar 0.5V to 4.5V

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B58622M3244B507
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B58622M3244B507 is a pressure sensor. It has a high media resistance on both pressure ports due to high alloyed steel diaphragms: suitable for all media not reacting with high alloyed steel DIN 1.4435 or 1.4404 like fuel, diluted acids, contaminated air, exhaust gases. The integrated signal conditioner compensates non-linearity and temperature errors and supplies a precise calibrated output signal with a high immunity against electromagnetic influences (EMI).

  • Pressure ranges of 0bar to 2.5bar and temperature ranges of -40°C to 125°C
  • Sensing element based on piezoresistive MEMS technology
  • Miniaturized integrated ceramic package for OEM application
  • Voltage output (0.5V to 4.5V) proportional to pressure and supply voltage (ratiometric)
  • High accuracy during temperature changes due to compact design
  • Overvoltage and reverse voltage protection
  • Various mounting solutions due to the stainless steel interfaces

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
Need More?
USD $:
$ 111.87371
10+
$111.87371
100+
$80.7306
200+
$80.3208
400+
$79.911
800+
$79.5012
SubTotal:
$1,118.74