PDP SEO Portlet

B58622M3215B749

Differential Pressure Sensor 0bar to 10bar 4.5V Screw Mount

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B58622M3215B749
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B58622M3215B749 is a MiniCell series differential pressure transmitter (voltage output). It is sensing element is based on piezoresistive MEMS technology, media separation by steel membranes, and robust housing IP67 protection. High media resistance due to high alloyed steel sensor cell AISI 316L, housing AISI 316, internal sealings EPDM. The integrated signal conditioner provides a calibrated output signal with high immunity against electromagnetic influences (EMI) and overvoltage and reverses voltage protection. Application includes miniaturized differential pressure transmitter for industrial applications with small installation space - usage for gauge pressure also possible, high resistance against media like diluted acids, contaminated air, exhaust gases, typical applications in pumps and compressors, hydraulic and pneumatic systems, automotive test systems, energy, and water management.

  • Voltage output signal (0.5 to 4.5V, radiometric) proportional to pressure and supply voltage
  • Various connecting possibilities to G 1/8“ pressure ports and M12 electrical plug
  • Pressure connectors for 6x4mm tube enclosed
  • Mounting direction will not influence the output signal
  • Rated differential pressure range from 0 to 10.0bar (one side output)
  • Maximum overpressure is 20bar, maximum burst pressure is 30bar
  • Line pressure range from 0.1 to 30bar a, line overpressure range from 0.01 to 30bar a
  • Line burst pressure range from 0.01 to 30bar a
  • Maximum total error is ±1.5% FS (Ta = -20 to 140°C)
  • Operating temperature range from -20 to 140°C

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 305.694
1+
$305.694
10+
$276.6654
20+
$269.38474
40+
$262.47744
80+
$255.9155
SubTotal:
$305.69