B58621V4121B765
Pressure Sensor, 16 mbar, I2C Digital, Differential, 5.5 V, Hose / Tube, 3 mA
Click image to enlarge
Manufacturer:TDK
Product Category:
Sensors, Pressure Switches & Transducers, Transmitters
Avnet Manufacturer Part #: B58621V4121B765
- RoHS 10 Compliant
- Tariff Charges
B58621V4121B765 is a differential pressure transmitter with I²C output. Typical applications include differential pressure measurement e.g. for flow control and filter monitoring in building measurement systems and gauge pressure measurement e.g. for pressure level control and gas dosing in respirators.
- Pressure range of 0 to 16mbar
- Pressure signal accuracy typ. ± 1.5% FS in a wide temperature range from -20 to +70°C
- Temperature signal accuracy typ. ± 2K in a wide temperature range from -20 to +70 °C
- Digital I²C output proportional to pressure: 10 to 90% of digital output range (14bit)
- Piezoresistive MEMS technology
- Measured media: air, non-aggressive gases
- Prepared for screw mounting to provide improved mechanical stability
- Pressure ports with hose connections for easy mounting of tubes
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plastic | ||
| Air, Non-Aggressive Gases | ||
| 16 psi | ||
| 0 psi | ||
| 70 °C | ||
| -20 °C | ||
| null | ||
| 5mm | ||
| Dual Barbed Radial Port | ||
| null | ||
| Digital | ||
| 5.5 MV | ||
| 2.7 MV | ||
| 5-Pin Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |