PDP SEO Portlet

B58621V4121B538

Pressure Sensor Module Gauge 0bar to 0.016bar

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B58621V4121B538
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B58621V4121B538 is a pressure transmitter with SPI output used for differential pressure measurement and gauge pressure measurement.

  • Piezoresistive MEMS technology
  • Measured media (port A): air, non-aggressive gases (gas humidity 0 to100% RH)
  • Measured media (port B): air, non-aggressive gases (gas humidity 0 to 85% RH, without dew)
  • Digital SPI output proportional to pressure: 10 to 90% of digital output range (14bit)
  • Integrated temperature measurement

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 29 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 81.79386
10+
$81.79386
100+
$70.49606
200+
$70.13821
400+
$69.78036
800+
$69.42251
SubTotal:
$817.94