PDP SEO Portlet

B58621V2894B767

Pressure Sensor, 7 bar, Digital (I2C), Differential, 5.5 V, Hose / Tube, 3 mA

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B58621V2894B767
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B58621V2894B767 is a differential pressure transmitter with I²C output. Typical applications include differential pressure measurement e.g. for flow control and filter monitoring in building measurement systems and gauge pressure measurement e.g. for pressure level control and gas dosing in respirators.

  • Pressure range of 0 to 7bar
  • Pressure signal accuracy typ. ± 0.35% FS in a wide temperature range from -20 to +70°C
  • Temperature signal accuracy typ. ± 2K in a wide temperature range from -20 to +70 °C
  • Digital I²C output proportional to pressure: 10 to 90% of digital output range (14bit)
  • Piezoresistive MEMS technology
  • Measured media: air, non-aggressive gases
  • Prepared for screw mounting to provide improved mechanical stability
  • Pressure ports with hose connections for easy mounting of tubes

Technical Attributes

Find Similar Parts

Description Value
Plastic
Air, Non-Aggressive Gases
7 psi
0 psi
70 °C
-20 °C
null
5mm
Dual Barbed Radial Port
null
Digital
5.5 MV
2.7 MV
5-Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 29 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 87.73974
10+
$87.73974
100+
$80.0609
200+
$79.6545
400+
$79.2481
800+
$78.8417
SubTotal:
$877.40