PDP SEO Portlet

B58621V2712B766

Pressure Sensor, 100 mbar, Digital (I2C), Differential, 5.5 V, Tube, 3 mA

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B58621V2712B766
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B58621V2712B766 is a differential pressure transmitter with I²C output. Typical applications include differential pressure measurement e.g. for flow control and filter monitoring in building measurement systems and gauge pressure measurement e.g. for pressure level control and gas dosing in respirators.

  • Pressure range of 0 to 100mbar
  • Pressure signal accuracy typ. ± 0.45% FS in a wide temperature range from -20 to +70°C
  • Temperature signal accuracy typ. ± 2K in a wide temperature range from -20 to +70 °C
  • Digital I²C output proportional to pressure: 10 to 90% of digital output range (14bit)
  • Piezoresistive MEMS technology
  • Measured media: air, non-aggressive gases
  • Prepared for screw mounting to provide improved mechanical stability
  • Pressure ports with hose connections for easy mounting of tubes

Technical Attributes

Find Similar Parts

Description Value
Plastic
Air, Non-Aggressive Gases
100 psi
0 psi
70 °C
-20 °C
null
5mm
Dual Barbed Radial Port
null
Digital
5.5 MV
2.7 MV
5-Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 29 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 94.54005
10+
$94.54005
100+
$86.35042
200+
$85.91209
400+
$85.47376
800+
$85.03544
SubTotal:
$945.40