PDP SEO Portlet

B58621V2712B537

Pressure Sensor Module Gauge 0bar to 0.1bar

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B58621V2712B537
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B58621V2712B537 is a pressure transmitter with SPI output used for differential pressure measurement and gauge pressure measurement.

  • Piezoresistive MEMS technology
  • Measured media (port A): air, non-aggressive gases (gas humidity 0 to100% RH)
  • Measured media (port B): air, non-aggressive gases (gas humidity 0 to 85% RH, without dew)
  • Digital SPI output proportional to pressure: 10 to 90% of digital output range (14bit)
  • Integrated temperature measurement

Technical Attributes

Find Similar Parts

Description Value
null
Air, Non-Aggressive Gases
100 psi
-5 psi
70 °C
-20 °C
null
Manifold
null
Digital
5.5 MV
2.7 MV
5-Pin Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 29 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 75.99735
10+
$75.99735
100+
$69.26845
200+
$68.91683
400+
$68.56522
800+
$68.2136
SubTotal:
$759.97