B58621K1510A67
Manufacturer:TDK
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: B58621K1510A67
Secondary Manufacturer Part#: B58621K1510A067
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 6 | ||
| 0 | ||
| 85 °C | ||
| -25 °C | ||
| M5 Threaded | ||
| Gauge | ||
| AC-T Series | ||
| DIP | ||
| Through Hole | ||
| Analog Voltage | ||
| 5.5 | ||
| 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |