B58621H5820A40
Manufacturer:TDK
Product Category:
Sensors, Pressure Switches & Transducers, Transmitters
Avnet Manufacturer Part #: B58621H5820A40
Secondary Manufacturer Part#: B58621H5820A040
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel | ||
| 0.1 psi | ||
| 0 psi | ||
| 85 °C | ||
| -25 °C | ||
| null | ||
| G-1/8"" | ||
| Threaded | ||
| null | ||
| 4-20mA | ||
| 30 MV | ||
| 10 MV | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 9026204000 |
| Schedule B: | 9026200000 |