PDP SEO Portlet

B58620L3200B801

Pressure Sensor, 1.5 bar, Analogue, Absolute, 5 V, Tube, 9.5 mA

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: B58620L3200B801
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

B58620L3200B801 is a pressure transmitter with analogue output signal for industrial applications. The integrated signal conditioner compensates non-linearity and temperature errors and supplies a precise calibrated, amplified output signal with a high immunity against electromagnetic influence. Typical applications are: Off-road - including marine, agriculture, construction, oil and gas, Industrial process controls, Food and beverage, Pneumatic controls, Automation, Corrosive fluids and gas metering, Boilers and pumps, Filtration systems, Natural gas.

  • Absolute pressure measurement
  • pressure ranges of 0.5 to 1.5bar
  • Voltage output signal (0.5-4.5V at 5Vsupply) proportional to pressure & supply voltage (ratiometric)
  • Sensing element based on piezoresistive MEMS technology
  • High resistance against media like diluted acids, contaminated air, exhaust gases
  • Overvoltage and reverse voltage protection
  • Short response time
  • High measuring accuracy
  • Wire adapter with 1m long cable included (temperature range of -40°C to 125°C)

Technical Attributes

Find Similar Parts

Description Value
Plastic
Contaminated Air, Diluted Acids, Exhaust Gases
1.5 psi
0.5 psi
140 °C
-40 °C
null
11.85mm
Tube
null
Analog, Ratiometric
5.5 MV
4.5 MV
Wire Adapter with 1m Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9026204000
Schedule B: 9026200000
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
Need More?
USD $:
$ 36.1152
10+
$36.1152
100+
$31.4215
200+
$31.2424
400+
$31.083
800+
$30.9236
SubTotal:
$361.15